Facom 6 Point Socket Socket Set, 100 Pieces
- RS Stock No.:
- 712-561
- Mfr. Part No.:
- RSL.151-EP100PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€262.50
(exc. VAT)
€322.88
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.50 |
*price indicative
- RS Stock No.:
- 712-561
- Mfr. Part No.:
- RSL.151-EP100PB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Number of Pieces | 100 | |
| Drive Size | 1/4in | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Number of Pieces 100 | ||
Drive Size 1/4in | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 inch & 1/2 inch socket set features 6-point and Torx sockets ranging from 4-32 mm and E6-E24, along with a ratchet and accessories (100 pcs). Designed for comfort, the integrated ergonomic handle ensures easy transport both in the workshop and on the go. The versatile storage boxes can be stored open or closed in workshop trolley drawers, offering flexibility based on the user's needs.
Made from highly resistant textured plastic with sturdy metal latches
Maximized storage space thanks to the use of both the bottom compartment and the LID for tool storage
Related links
- Facom 100-Piece 1/4 in Short Socket
- Facom 82-Piece 0.25 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 48-Piece 1/2 in 6 Point Socket Set
- Facom 52-Piece 1/4 in 6 Point Socket Set
- Facom 19-Piece 1/4 in 6 Point Socket Set
