Teng Tools Torx, Torx Bit Set, 7 Pieces
- RS Stock No.:
- 809-111
- Mfr. Part No.:
- TX2502003
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.93 |
*price indicative
- RS Stock No.:
- 809-111
- Mfr. Part No.:
- TX2502003
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Set | |
| Head Type | Torx | |
| Size | TX20 | |
| Number of Pieces | 7 | |
| Material | S2 Steel | |
| Overall Length | 25mm | |
| Drive Size | 3/8in | |
| Drive Type | Torx | |
| Sub Type | Bit | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Set | ||
Head Type Torx | ||
Size TX20 | ||
Number of Pieces 7 | ||
Material S2 Steel | ||
Overall Length 25mm | ||
Drive Size 3/8in | ||
Drive Type Torx | ||
Sub Type Bit | ||
Standards/Approvals DIN ISO 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is a high-quality 1/4 inch TX bit designed for effective fastening and driving tasks. It ensures a precise fit with various screws, making it an essential addition to your toolkit.
Made from Durable materials, providing long-lasting performance
25 mm length allows for easy handling and access in tight spaces
Compatible with 1/4 inch drive tools for versatile use
Designed to resist wear and tear, ensuring consistent results
