Teng Tools Torx, Torx Bit Set, 7 Pieces

Image representative of range

Subtotal (1 unit)*

€6.93

(exc. VAT)

€8.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.93

*price indicative

RS Stock No.:
809-259
Mfr. Part No.:
TX2501003
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit Set

Head Type

Torx

Size

TX10

Number of Pieces

7

Material

S2 Steel

Overall Length

25mm

Drive Size

3/8in

Sub Type

Bit

Drive Type

Torx

Standards/Approvals

DIN ISO 1173

COO (Country of Origin):
TW
The Teng Tools bit is a 1/4 inch TX bit designed for use with a 3/8 inch drive bit holder. Its primary function is to provide reliable and precise fastening solutions for various tasks.

Constructed for durability and long-lasting performance

Designed to fit seamlessly with coupling systems for enhanced functionality

Each bit measures 25 mm for optimal reach in tight spaces

A complete set includes a range of sizes from TX10 to TX40 for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy