Teng Tools Torx, Torx Bit, 3 Pieces

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.69

*price indicative

RS Stock No.:
809-265
Mfr. Part No.:
TX5002703
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Head Type

Torx

Product Type

Bit

Size

27

Number of Pieces

3

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools 1/4 inch TX BITS 50MM TX27 x3 offers precision bits designed for fastenings with TX type holes, ensuring compatibility with 1/4 inch hex drive bit holders for efficient fastening tasks.

Manufactured to DIN ISO 1173 standards for reliability

Constructed from Durable S2 steel for long-lasting performance

Includes three pieces, providing versatility in use

Designed specifically for internal TX type holes

Compact 50mm length Ideal for various applications

Country of origin: Taiwan

Barcode reference: 5020385110878

Weight of 30g ensures easy handling

Related links