Teng Tools, Flat Bit, 5 Pieces
- RS Stock No.:
- 809-141
- Mfr. Part No.:
- FTF32406005
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 809-141
- Mfr. Part No.:
- FTF32406005
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Flat | |
| Product Type | Bit | |
| Size | 0.8 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 32mm | |
| Drive Size | 1 | |
| Standards/Approvals | 2351 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Flat | ||
Product Type Bit | ||
Size 0.8 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 32mm | ||
Drive Size 1 | ||
Standards/Approvals 2351 | ||
- COO (Country of Origin):
- TW
The Teng Tools double-ended flat bits deliver precision for slotted type screws and fastenings, making them Ideal for use with both rechargeable and electric screwdrivers.
Designed for slotted screws and fastenings to enhance usability
Manufactured to rigorous DIN ISO standards for consistent quality
32mm bit length provides optimal reach and versatility
Comprises 5 pieces for comprehensive coverage in various tasks
Constructed from Durable S2 Steel for long-lasting performance
Country of origin: Taiwan, reflecting high manufacturing standards
