Teng Tools Bit, 5 Pieces
- RS Stock No.:
- 810-029
- Mfr. Part No.:
- PHH32010205
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 810-029
- Mfr. Part No.:
- PHH32010205
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 32mm | |
| Drive Size | 1 | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 32mm | ||
Drive Size 1 | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools double-ended Phillips bits are specially designed for use with Phillips type screws. These robust bits effectively enhance efficiency in both manual and power applications, making them essential for demanding tasks.
Manufactured for compatibility with Phillips screws and fastenings
Ideal for use with rechargeable and electric screwdrivers
Constructed to meet DIN ISO 1173 & DIN ISO 8764-1 standards
Features double-ended bits with a length of 32mm in sizes PH1 and PH2
