Teng Tools Torx Bit, 3 Pieces
- RS Stock No.:
- 809-264
- Mfr. Part No.:
- TX5002503
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.28 |
*price indicative
- RS Stock No.:
- 809-264
- Mfr. Part No.:
- TX5002503
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX BITS are precision-engineered bits designed for use with 1/4 inch hex drive bit holders. They are specifically crafted for fastenings featuring an internal TX type hole, ensuring a secure and optimal fit.
Manufactured to meet DIN ISO 1173 standards for quality assurance
Made from Durable S2 steel for enhanced longevity and performance
Includes three pieces of TX25 bits, simplifying various fastening tasks
Net weight of 30g for lightweight handling during use
50mm length suitable for reaching tight spaces effectively
