Teng Tools Torx Bit, 1 Pieces
- RS Stock No.:
- 809-257
- Mfr. Part No.:
- TX2500803
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.93 |
*price indicative
- RS Stock No.:
- 809-257
- Mfr. Part No.:
- TX2500803
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 50 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 50 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX BITS are precision-engineered bits designed for use with 1/4 inch hex drive bit holders, catering specifically to fastenings with an internal TX type hole. Ideal for professionals seeking reliable performance.
Includes 3 pieces, each 25mm in length, designed to enhance versatility
Made from Durable S2 Steel, ensuring longevity and resilience
Complies with DIN ISO 1173 standards for consistent quality and performance
Perfectly shaped TX8 tip facilitates secure fastening with minimal slippage
