Teng Tools Torx Bit, 2 Pieces
- RS Stock No.:
- 809-268
- Mfr. Part No.:
- TX7001502
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.28 |
*price indicative
- RS Stock No.:
- 809-268
- Mfr. Part No.:
- TX7001502
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX BITS are precision-engineered 1/4 inch drive bits designed for optimal performance in fastenings featuring an internal TX type hole. Crafted to meet stringent DIN ISO 1173 standards, they ensure reliability in various applications.
Includes two 70mm TX25 bits for versatile use
Manufactured from S2 steel for enhanced durability
Suitable for use with 1/4 inch hex drive bit holders
Designed specifically for TX-type internal fastenings
