Wera Hex, Phillips, Pozidriv, Torx Bit Holder Ratchet, 13 Pieces
- RS Stock No.:
- 827-682
- Mfr. Part No.:
- 05051536001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€132.55
(exc. VAT)
€163.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.55 |
*price indicative
- RS Stock No.:
- 827-682
- Mfr. Part No.:
- 05051536001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder Ratchet | |
| Head Type | Phillips, Pozidriv, Torx | |
| Size | 150 x 110 x 60 mm | |
| Number of Pieces | 13 | |
| Overall Length | 150mm | |
| Drive Size | 0.25in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder Ratchet | ||
Head Type Phillips, Pozidriv, Torx | ||
Size 150 x 110 x 60 mm | ||
Number of Pieces 13 | ||
Overall Length 150mm | ||
Drive Size 0.25in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Screwdriver Bit Set is a versatile and innovative screwdriver set designed for efficient and fast screwing tasks. With its intelligent ratchet mechanism seamlessly integrated into the handle, this tool offers both intuitive direction switching and the Ability to quickly deactivate the ratchet for precision work. Packed with 13 essential bits, both 25 mm and 89 mm in length, this set caters to various screwing needs. Its ergonomic Kraftform handle provides excellent leverage for prolonged use, while the integrated bit magazine keeps everything organised and accessible. Whether for professional tradespeople or DIY enthusiasts, this tool set embodies convenience and reliAbility.
Integrated ratchet mechanism offers Rapid and efficient screwing
Intuitive direction switching allows for easy change between clockwise and counter clockwise operations
Rapidaptor technology enables quick and hassle-free bit changes
Includes a robust holster for convenient belt attachment
Houses an array of 13 bits in varying lengths for diverse applications
2-component Kraftform handle ensures a comfortable grip and high leverage
Strong permanent magnet securely holds bits for reduced wobble during use
Colour-coded bits facilitate easy identification and organisation
Related links
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Wera Hex Pozidriv Torx Bit Set 6 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Pozidriv, Torx 12 Pieces
- Wera Hex Pozidriv, Torx 6 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Universal Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Phillips Torx 30 Pieces
