Wera Phillips, Slotted Ratchet Screwdriver & Bit Set, 6 Pieces
- RS Stock No.:
- 827-763
- Mfr. Part No.:
- 05051513001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€107.63
(exc. VAT)
€132.38
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.63 |
*price indicative
- RS Stock No.:
- 827-763
- Mfr. Part No.:
- 05051513001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Ratchet Screwdriver & Bit Set | |
| Size | TX 25 | |
| Number of Pieces | 6 | |
| Overall Length | 155mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips, Slotted | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Ratchet Screwdriver & Bit Set | ||
Size TX 25 | ||
Number of Pieces 6 | ||
Overall Length 155mm | ||
Drive Size 1/4in | ||
Drive Type Phillips, Slotted | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Screwdriver Bit Set is an innovative multi-tool designed for efficiency and versatility. This set combines a ratchet functionality with a telescopic blade, streamlining your screw driving tasks with ease. The integrated bit magazine holds six BiTorsion bits, enhancing performance and extending the tool's lifespan. Ideal for various applications, this tool allows quick transitions between manual and power tool usage, making it the perfect companion for both professionals and DIY enthusiasts. With its intuitive design and robust construction, the Kraftform Kompakt 20 RA-R ensures precision in every turn.
Innovative ratchet mechanism allows for fast screw driving tasks
Integrated telescopic blade can be retracted for easy handling in confined spaces
Colour-coded bit magazine for easy identification of bits by profile and size
Rapidaptor technology enables swift changes of bits, enhancing productivity
Strong permanent magnet ensures a secure grip on the bits during use
Ergonomic 2-component handle provides a firm grip and exceptional comfort
Included bits are designed for durability and versatile application
Manual and power tool operations are simplified through a quick-release system
