Wera Ratchet Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 827-773
- Mfr. Part No.:
- 05051515001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€117.60
(exc. VAT)
€144.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.60 |
*price indicative
- RS Stock No.:
- 827-773
- Mfr. Part No.:
- 05051515001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Size | PH 3 x 25 mm | |
| Number of Pieces | 6 | |
| Overall Length | 168mm | |
| Sub Type | Bit Set | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Size PH 3 x 25 mm | ||
Number of Pieces 6 | ||
Overall Length 168mm | ||
Sub Type Bit Set | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Screwdriver Bit Set is a versatile screwdriver set designed for efficiency and convenience in various screw driving tasks. Featuring a unique integral ratchet with fine toothing, this tool allows Rapid adjustments while ensuring precise work, even in confined spaces. Its intuitive switching mechanism makes it easy to toggle between clockwise and counter clockwise rotation, so you can tackle tasks with minimal delay. With an integrated bit magazine holding six BiTorsion bits and Rapidaptor technology for quick bit changes, this product is engineered for both manual use and power tool operations. Complemented by a robust belt pouch, it offers the perfect blend of portability and functionality for both professional tradespeople and DIY enthusiasts alike.
Integrated ratchet mechanism enables fast and efficient screw driving
Intuitive switch allows easy direction change with a simple twist
Telescopic blade can be retracted into the handle for ease of storage
Incorporates Rapidaptor technology for swift bit changes
Includes six high-durability BiTorsion bits for versatile use
Robust belt pouch ensures convenient carrying and accessibility
2-component Kraftform handle design provides excellent grip and comfort
Permanent magnet in the bit mount secures bits effectively during use
