Teng Tools Hex, Ratchet Bit Set, 15 Pieces
- RS Stock No.:
- 838-224
- Mfr. Part No.:
- TTRSD15
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€95.40
(exc. VAT)
€117.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.40 |
*price indicative
- RS Stock No.:
- 838-224
- Mfr. Part No.:
- TTRSD15
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Set | |
| Head Type | Ratchet | |
| Number of Pieces | 15 | |
| Overall Length | 265mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Set | ||
Head Type Ratchet | ||
Number of Pieces 15 | ||
Overall Length 265mm | ||
Drive Size 1/4in | ||
Sub Type Bit | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set is a versatile professional tool designed for various mechanical and engineering tasks. It features an ergonomic handle and a robust ratchet mechanism, enabling efficient tightening and loosening of small components.
Durable 45-teeth ratchet mechanism with 8° increments for quick adjustments
Internal storage in handle accommodates up to twelve bits for organised accessibility
Includes eleven 25 mm bits alongside a magnetic bit for added versatility
Two interchangeable round shanks of 141 mm and 238 mm with secure magnetic chucks
