Wera Hex, Hex, Phillips, Pozidriv, Torx Screwdriver Bit Set, 30 Pieces
- RS Stock No.:
- 123-0880
- Mfr. Part No.:
- 05057433001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€68.18
(exc. VAT)
€83.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.18 |
*price indicative
- RS Stock No.:
- 123-0880
- Mfr. Part No.:
- 05057433001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Torx | |
| Size | PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 30 | |
| Material | Diamond Tipped | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Torx | ||
Size PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 30 | ||
Material Diamond Tipped | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 30 Wood 1
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with ring magnet – which very securely holds even heavy screws – and Rapidaptor, which allows bits to be attached without any need to actuate the sleeve. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Particularly for wood applications
Rapidaptor holder for rapid bit change
Torsion design against premature wear
1x Bit-Check 30 Wood 1, 30 pieces; 1x 887/4 RR Rapidaptor Universal Bit Holder with ring magnet, 1/4" x 57 mm; 3x 851/1 TZ bits: 2x PH 2x25, PH 3x25; 11x 855/1 TH bits: 3x PZ 1x25, 6x PZ 2x25, 2x PZ 3x25; 15x 867/1 TZ TORX® bits: 2x TX 10x25, 2x TX 15x25, 4x TX 20x25, 4x TX 25x25, 2x TX 30x25, TX 40x25
Related links
- Wera Hex Phillips Torx 30 Pieces
- Wera Hex Phillips Slotted, Torx 30 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Torx 12 Pieces
- Wera Hex Phillips Torx Rapidaptor Bit Holder 10 Pieces
- Wera Hex Phillips Slotted, Torx Bit-Safe 61 Universal 3 61 Pieces
- Wera Hex Phillips Slotted, Torx 61 Pieces
- Wera Hex Phillips Slotted, Torx 7 Pieces
