Wera Hex, Hex, Pozidriv, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 123-1820
- Mfr. Part No.:
- 05074790010
- Manufacturer:
- Wera
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 123-1820
- Mfr. Part No.:
- 05074790010
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Pozidriv, Torx | |
| Size | Hex 5.5, PZ2, T20, T25 | |
| Number of Pieces | 6 | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Pozidriv, Torx | ||
Size Hex 5.5, PZ2, T20, T25 | ||
Number of Pieces 6 | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 6 Stainless 1 SB
Upright positionable Bit-Check with high quality stainless bits. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. 1/4" hexagon, suitable for holders as per DIN ISO-F 6.3.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Solution to the extraneous rust problem: fasten stainless screws with stainless tools
Torsion design against premature wear
Take it easy tool finder: colour coding according to profile and size
1x Bit-Check 6 Stainless 1 SB, 6 pieces; 2x 3855/4 Bits, stainless, PZ 2 x 50 mm; 3x 3867/4 TORX®, stainless: TX 20x50, 2x TX 25x50; 1x 3840/4 Bits, stainless, 5.5 x 50 mm
Related links
- Wera Hex Pozidriv 6 Pieces
- Wera Hex Pozidriv 10 Pieces
- Wera Hex Hex Torx Screwdriver Bit Set, 10 Pieces
- Wera Hex Pozidriv Torx Screwdriver Bit Set, 6 Pieces
- Wera Hex Pozidriv 6 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 30 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 12 Pieces
