Schneider Electric Screwdriver Bit, 8 Pieces

Subtotal (1 unit)*

€23.71

(exc. VAT)

€29.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.71

*price indicative

RS Stock No.:
221-1143
Mfr. Part No.:
LV426991
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Screwdriver Bit

Number of Pieces

8

Sub Type

Torque Limiting Breakaway Bit

Standards/Approvals

China RoHS Regulation, EU RoHS Directive

COO (Country of Origin):
FR
The Schneider Electric set of 8 torque limiting breakaway bits for 3 poles Compact NSXm and PowerPact B devices. They are used to tighten at the right torque Ever link connectors, compression lugs or busbar power connections. These breakaway bits are in green to indicate that the limiting torque is 9 N.m.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy