Wera Hex, Square Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

€44.34

(exc. VAT)

€54.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.34

*price indicative

RS Stock No.:
266-6289
Mfr. Part No.:
05073241001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Square

Size

25 mm

Number of Pieces

6

Material

Stainless Steel

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform Kompakt 28 Imperial 1, 6 pieces


The Wera compact tools with multi-component Kraftform handle for high working speeds and particularly ergonomic screw driving. Bit magazine integrated in the handle, for storage of 6 bits. The bayonet blade can be retracted for tight screw driving situations. It can also be removed for machine operation. The strong permanent magnet guarantees a tight fit of the bits.

Kraftform Kompakt 28 Imperial 1

Kraftform holder with anti-roll feature, multi-component, bayonet blade and bit magazine

Adaptor bayonet with stainless sleeve and strong permanent magnet

Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)

Application:


Suitable for bits with ¼" - external hexagon drive as per DIN ISO 1173-C 6,3 and Wera connection series 1 Design Attachment, telescopic, with stainless steel sleeve and strong permanent magnet Handle Kraftform with anti-roll protection, multi-component, integrated magazine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy