Wera, Hex, Torx Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 266-5964
- Mfr. Part No.:
- 05056294001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.30
(exc. VAT)
€23.74
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.30 |
*price indicative
- RS Stock No.:
- 266-5964
- Mfr. Part No.:
- 05056294001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Torx | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Material | Plastic, Stainless Steel | |
| Overall Length | 50mm | |
| Sub Type | Universal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Torx | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Material Plastic, Stainless Steel | ||
Overall Length 50mm | ||
Sub Type Universal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 7 TX Universal 1, 7 pieces
The 6 Wera TORX® bits tidily arranged in a minimum of space in a practical bit-check. Tough viscous Wera bits for universal use. 1 universal holder 893/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.
Upright position able, multi-component bit-check
Universal holder with stainless sleeve and strong permanent magnet
Tough viscous bits for universal use
bit-check plastic material ensures robustness and durability
For use with power tools
Application:
1 universal bit holder with stainless steel sleeve and strong permanent magnet, 6 bits, tough, for universal use.
