Facom Screwdriver Bit Set, 9 Pieces

Subtotal (1 unit)*

€37.08

(exc. VAT)

€45.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.08

*price indicative

RS Stock No.:
236-0136
Mfr. Part No.:
AME.B3
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Number of Pieces

9

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom makes this set of 9 screwdriver bits, it has bits of 4.5 to 6.5 mm, PH1 - PH3, PZ1 - PZ3.

Length is 25.00 mm

Type is flat, Phillips, Pozidriv

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy