Wera Square, Tamperproof Hexagon Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 263-3839
- Distrelec Article No.:
- 303-69-371
- Mfr. Part No.:
- 05074794010
- Manufacturer:
- Wera
Subtotal (1 unit)*
€151.20
(exc. VAT)
€185.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.20 |
*price indicative
- RS Stock No.:
- 263-3839
- Distrelec Article No.:
- 303-69-371
- Mfr. Part No.:
- 05074794010
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Tamperproof Hexagon | |
| Number of Pieces | 9 | |
| Overall Length | 155mm | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Tamperproof Hexagon | ||
Number of Pieces 9 | ||
Overall Length 155mm | ||
Drive Size 1/4in | ||
Sub Type Screwdriver | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera screwdrivers integrated ratchet with fine toothing eases and accelerates screw driving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work with reversing lever for comfortable clockwise or counter clockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips.
Fast-rotating sleeve for extremely high working speed
Ratchet function
Related links
- Wera Square, Tamperproof Hexagon Screwdriver 9 Pieces
- RS PRO Hex, Tamperproof Hexagon Hex Bit 8 Pieces
- Facom 9 Pieces
- Facom, Torx Sockt 9 Pieces
- CK Pozidriv, Hex Driver Bit Set 9 Pieces
- HAZET Square, Torx Screwdriver Set 9 Pieces
- Wera Torx, Torx Hf Zyklop Bit Socket Set 9 Pieces
- BETA Square Reversible 9 Pieces
