Wera Hex, Square, Phillips, Hex, Slotted Screwdriver Bit Set, 17 Pieces
- RS Stock No.:
- 266-5929
- Mfr. Part No.:
- 05051042001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€101.51
(exc. VAT)
€124.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.51 |
*price indicative
- RS Stock No.:
- 266-5929
- Mfr. Part No.:
- 05051042001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Square, Phillips, Hex, Slotted | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 17 | |
| Overall Length | 155mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Square, Phillips, Hex, Slotted | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 17 | ||
Overall Length 155mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt 60, Imperial, 17 pieces
The Wera pouch with bits in a length of 89 mm. Comes with a Kraftform holder (816 R) with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Kraftform Plus Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Suitable for both manual and power tool operations; 17-piece.
Suitable for manual and power tool operations
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Rapidaptor quick-release chuck
Tough viscous bits for universal use
In robust pouch
Application:
Pouch with 89 mm bits 17-piece set 1 Kraftform bit holding screwdriver 816 R with Rapidaptor quick-release chuck
Related links
- Wera Hex Phillips Square Screwdriver Bit Set, 17 Pieces
- Wera Hex Phillips Slotted 17 Pieces
- Wera Hex Pozidriv Slotted 17 Pieces
- Wera Phillips Torx Screwdriver Bit Set, 17 Pieces
- Wera Hex Phillips Slotted Screwdriver Bit Set, 10 Pieces
- Teng Tools Phillips Slotted Screwdriver Bit Set, 76 Pieces
- Wera Hex 17 Pieces
- Wera Magnetic Square Torx Screwdriver Bit Set, 6 Pieces
