Wera Hex, Phillips, Pozidriv, Resistorx, Slotted, Hex-Plus Screwdriver Bit Set, 17 Pieces
- RS Stock No.:
- 263-3841
- Mfr. Part No.:
- 05057473001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€185.63
(exc. VAT)
€228.32
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.63 |
*price indicative
- RS Stock No.:
- 263-3841
- Mfr. Part No.:
- 05057473001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex-Plus | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 17 | |
| Overall Length | 150mm | |
| Drive Size | PH 2;PH 3;TX 10;TX 15;TX 20;TX 25;TX 30;TX 40 | |
| Sub Type | Screwdriver | |
| Drive Type | Hex, Phillips, Pozidriv, Resistorx, Slotted | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex-Plus | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 17 | ||
Overall Length 150mm | ||
Drive Size PH 2;PH 3;TX 10;TX 15;TX 20;TX 25;TX 30;TX 40 | ||
Sub Type Screwdriver | ||
Drive Type Hex, Phillips, Pozidriv, Resistorx, Slotted | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit Set, 17 Pieces, 0.25 Sise - 05057473001
This high-quality screwdriver bit set by Wera that features the hex-plus head type is a precision tool for professionals. With a compact design this set offers efficiency and ease in screwdriving tasks.
Features & Benefits
• Includes 17 pieces for versatile use
• Integrated ratchet with fine toothing for fast and safe working
• Reversing lever for comfortable clockwise/counterclockwise direction change
• Ergonomic 2-component handle for high power transmission and fatigue-free working
• Rapidaptor bitholding screwdriver for lightning-fast bit changes
• Robust textile box for secure storage and transport
Applications
• Ideal for various industries
• Suitable for various screwdriving tasks in professional settings
Can it accommodate different types of bits?
Yes, it is designed to work with bits with a 1/4" external hexagon drive.
Will it provide a comfortable grip during prolonged use?
Yes, the ergonomic handle ensures a pleasant surface feel for fatigue-free working.
Is it suitable for high-speed working environments?
Yes, its fast-rotating sleeve is suitable for extremely high working speeds.
Related links
- Wera Hex Pozidriv Slotted Phillips Slotted 61 Pieces
- Wera Hex Phillips Slotted 17 Pieces
- Wera Hex Phillips Square Screwdriver Bit Set, 17 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- Expert by Facom Phillips Resistorx Square 32 Pieces
- Expert by Facom Phillips Resistorx Square 25 Pieces
- Facom Hex Phillips Resistorx Spanner Torx 100 Pieces
- Wera Hex Phillips Slotted Screwdriver Bit Set, 17 Pieces
