Wera Magnetic, Hex, Square, Phillips, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-5565
- Mfr. Part No.:
- 05008878001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-5565
- Mfr. Part No.:
- 05008878001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Square, Phillips, Torx | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Overall Length | 65mm | |
| Drive Size | 1/4in | |
| Sub Type | Kraftform Kompakt Stubby | |
| Drive Type | Magnetic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Square, Phillips, Torx | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Overall Length 65mm | ||
Drive Size 1/4in | ||
Sub Type Kraftform Kompakt Stubby | ||
Drive Type Magnetic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt Stubby magazine 5, 6 pieces
The Wera particularly small bit holding screwdriver with short bit mounting for hard to reach areas. Includes 6 bits, which are located in a magazine in the handle. With only 65mm total length, the Kraftform Kompakt Stubby is a real mini screw driving workshop. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component handle with the practical combination of hard and soft zones allows for a firm grip and precise working. Tough viscous bits for universal use.
Short, compact Stubby shape for working in tight installation spaces, with 6 bits in the integrated magazine
Ergonomic 2-component Kraftform handle for precise work
1/4" bit mounting with strong permanent magnet
Captive and swivelling bit magazine for eas
Application:
Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1 Design Bit holder with strong permanent magnet; bits, tough, for universal use. Handle Kraftform Stubby with anti-roll protection, multi-component, integrated magazine
