Wera Universal, Torx Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 266-6304
- Mfr. Part No.:
- 05073404001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€21.28
(exc. VAT)
€26.17
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.28 |
*price indicative
- RS Stock No.:
- 266-6304
- Mfr. Part No.:
- 05073404001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Material | Plastic | |
| Drive Type | Universal | |
| Sub Type | Bit-Checks/Bit-Safes Universal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Material Plastic | ||
Drive Type Universal | ||
Sub Type Bit-Checks/Bit-Safes Universal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 7 TX Universal 1 SB, 7 pieces
The 6 Wera TORX® bits tidily arranged in a minimum of space in a practical bit-check. Tough viscous Wera bits for hexagon head screws and universal use. 1 universal holder 893/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.
Upright position able, multi-component bit-check
Universal holder with stainless sleeve and strong permanent magnet
Tough viscous bits for universal use
bit-check plastic material ensures robustness and durability
For use with power tools
Application:
1 universal bit holder with stainless steel sleeve and strong permanent magnet, 6 bits, tough, for universal use.
