Wera Hex, Pozidriv, Phillips Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-6607
- Distrelec Article No.:
- 302-23-945
- Mfr. Part No.:
- 05134491001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€51.03
(exc. VAT)
€62.77
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.03 |
*price indicative
- RS Stock No.:
- 266-6607
- Distrelec Article No.:
- 302-23-945
- Mfr. Part No.:
- 05134491001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Pozidriv, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Material | Stainless Steel | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Pozidriv, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Material Stainless Steel | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt 28 with pouch, 6 pieces
The Wera compact tools with multi-component Kraftform handle for high working speeds and particularly ergonomic screw driving. Bit magazine integrated in the handle, for storage of 6 bits. The bayonet blade can be retracted for tight screw driving situations. It can also be removed for machine operation. The strong permanent magnet guarantees a tight fit of the bits.
Kraftform Kompakt 28
Kraftform holder with anti-roll feature, multi-component, bayonet blade and bit magazine
Adaptor bayonet with stainless sleeve and strong permanent magnet
Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)
Tough visc
Application:
Suitable for bits with ¼" - external hexagon drive as per DIN ISO 1173-C 6,3 and Wera connection series 1 Design Attachment, telescopic, with stainless steel sleeve and strong permanent magnet Handle Kraftform with anti-roll protection, multi-component, integrated magazine
