Bahco Hex, Torx Screwdriver Bit Set, 35 Pieces
- RS Stock No.:
- 270-2404
- Mfr. Part No.:
- 59/S35BC
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€55.47
(exc. VAT)
€68.23
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.47 |
*price indicative
- RS Stock No.:
- 270-2404
- Mfr. Part No.:
- 59/S35BC
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 1/4 in | |
| Number of Pieces | 35 | |
| Material | Alloy Steel | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Standards/Approvals | DIN 3126, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size 1/4 in | ||
Number of Pieces 35 | ||
Material Alloy Steel | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
Standards/Approvals DIN 3126, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Screwdriver Bit, Set Alloy Steel, 1/4 in - 59/S35BC
This screwdriver bit set by Bahco is a high-quality set designed for professionals in different industries. With a head type of Torx and made from alloy steel, this set includes 35 pieces of 1/4 inch bits, making it a versatile and essential tool for various applications. The set is known for its durability, performance, and ease of use.
Features & Benefits
• Includes bits for Phillips, Pozidriv, TORX, and hexagonal head screws
• Consists of 29 bits, 4 power magnetic nut drivers, 1 magnetic quick release bit holder, and 1 socket adapter
• Features PH2G bits for drywall construction with reduced shaft diameter
• TORX bits are colour-coded for easy identification
• Made from high-performance alloy steel with a zinc phosphate finish
Applications
• Ideal for use with Phillips, Pozidriv, TORX, and hexagonal head screws
• Reliable for professionals and DIY enthusiasts who require precise and reliable screwing tools
Will the Bahco screwdriver bit set work with different screw types?
Yes, the set includes bits for Phillips, Pozidriv, TORX, and hexagonal head screws, making it suitable for a wide range of applications.
Can the TORX bits be easily identified in the set?
Yes, the TORX bits in the set are colour-coded for easy identification of the tip size, ensuring convenience and efficiency during use.
Is the Bahco screwdriver bit set durable and long-lasting?
Yes, the set is made from high-performance alloy steel with a zinc phosphate finish, ensuring durability and longevity even with frequent use.
