Milwaukee Screwdriver Bit, 11 Pieces

Subtotal (1 unit)*

€43.76

(exc. VAT)

€53.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.76

*price indicative

RS Stock No.:
271-6198
Mfr. Part No.:
4932459781
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Screwdriver Bit

Number of Pieces

11

Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Screwdriver Bit Sets has solid metal construction to absorb impact action. Offset attachment for heavy duty impact applications. Suitable to use with latest 18V impact drivers as well as cordless drill drivers.

Very compact offset attachment

Zero degree and 30 degree positions

Ideally suited to working in confined and limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy