SAM Hex Screwdriver Bit, 11 mm Drive, 11 mm Tip, Hex Drive
- RS Stock No.:
- 209-217
- Mfr. Part No.:
- RARD93S
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 209-217
- Mfr. Part No.:
- RARD93S
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 11 mm | |
| Material | Metal | |
| Drive Size | 11mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 11 mm | ||
Material Metal | ||
Drive Size 11mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RARD93S
The SAM Outillage Hexagonal Chisels at 11 mm are meticulously engineered to enhance your chiselling experience. Designed for adaptability, these chisels seamlessly integrate with our chippers, bringing precision and power to every task. Crafted from high quality materials, they offer durability and consistent performance, making them an essential tool for both professionals and DIY enthusiasts. With a weight of 0.221 kg and a length dimensioned at 250 mm, they are perfectly balanced for easy handling.
Durable and long lasting
Lightweight for easy use
Well balanced for control and accuracy
Compatible with various chippers
Ideal for professionals and hobbyists
Related links
- SAM Hex Screwdriver Bit 11 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175mm Overall
- BETA Hex Screwdriver Bit 11 mm Tip 75mm Overall 1-Piece
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 65 mm Tip 65mm Overall
- SAM Hex Screwdriver Bit 6 mm Tip 35mm Overall
- BETA Tri-Wing Screwdriver Bit 11 mm Tip 58mm Overall
- Wera Hex Screwdriver Bit 11 mm Tip 50mm Overall 1-Piece
