SAM Hex Screwdriver Bit, 11 mm Drive, 11 mm Tip, Hex Drive, 175mm Overall

Subtotal (1 unit)*

€14.94

(exc. VAT)

€18.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.94

*price indicative

RS Stock No.:
210-613
Mfr. Part No.:
RARD17S
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Hex

Size

11 mm

Material

Metal

Overall Length

175mm

Drive Size

11mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RARD17S


The SAM Outillage Hexagonal Chisel is a thoughtfully designed tool tailored for precision carpentry and woodwork. With a robust build and a distinctive 11mm hexagonal shape, this chisel is engineered to fit seamlessly with chippers, ensuring optimal performance and efficiency. Whether you're working with softwoods or hardwoods, this chiselling tool guarantees outstanding results, enabling users to achieve intricate cuts and shapes with ease. Its ergonomic design further enhances user comfort during prolonged use, resulting in less fatigue and more productivity.

Compatible with various chippers

Self leading for accuracy

Durable materials

Lightweight for easy handling

Reduces fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy