CK Phillips, Phillips Screwdriver Bit, 15 Pieces
- RS Stock No.:
- 288-6285
- Distrelec Article No.:
- 303-81-722
- Mfr. Part No.:
- T4560 PH2D15
- Manufacturer:
- CK
Subtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.86 |
*price indicative
- RS Stock No.:
- 288-6285
- Distrelec Article No.:
- 303-81-722
- Mfr. Part No.:
- T4560 PH2D15
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit | |
| Head Type | Phillips | |
| Size | PH2 | |
| Number of Pieces | 15 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Sub Type | Impact Screwdriver Bit | |
| Drive Type | Phillips | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit | ||
Head Type Phillips | ||
Size PH2 | ||
Number of Pieces 15 | ||
Material Steel | ||
Overall Length 25mm | ||
Sub Type Impact Screwdriver Bit | ||
Drive Type Phillips | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tool bit crafted from a specially formulated V8 steel alloy, our tool embodies unparalleled toughness, ready to tackle even the most demanding tasks with ease. With torsion control technology integrated, it stands resilient against the strains of high-torque applications, ensuring reliable performance under pressure. Enhanced with blue steel impact bits, it promises an extended working life, delivering sustained durability and efficiency for prolonged use. Trust in the robustness and reliability of our tool to conquer every challenge with confidence and precision.
Torsion control technology
Long working Life
High torque applications
Extreme toughness
Related links
- CK Pozidriv, Pozidriv Impact Screwdriver Bit 15 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 15 Pieces
- CK Phillips, Phillips Blue Steel Screwdriver Bit Set 3 Pieces
- CK Impact, Phillips Impact Screwdriver Bit 10 Pieces
- CK Phillips, Phillips Impact Bit Set 6 Pieces
- Teng Tools Hex, Ratchet Bit 15 Pieces
- CK, Pozidriv Impact Screwdriver Bit 10 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 3 Pieces
