CK Pozidriv, Phillips Screwdriver Bit Set, 3 Pieces
- RS Stock No.:
- 275-5379
- Distrelec Article No.:
- 301-78-967
- Mfr. Part No.:
- T4560 PZ3D
- Manufacturer:
- CK
Subtotal (1 unit)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.75 |
*price indicative
- RS Stock No.:
- 275-5379
- Distrelec Article No.:
- 301-78-967
- Mfr. Part No.:
- T4560 PZ3D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Drive Size | PZ3 | |
| Sub Type | Blue Steel Screwdriver Bit Set | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 3 | ||
Material Steel | ||
Drive Size PZ3 | ||
Sub Type Blue Steel Screwdriver Bit Set | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK impact screwdriver bit manufactured from specially formulated V8 steel alloy for extreme toughness. It features torsion control technology to withstand the stresses of high torque applications.
Blue steel impact bits provide a vastly extended working life
Colour coded for convenience
