CK Phillips, Phillips Screwdriver Bit Set, 3 Pieces
- RS Stock No.:
- 275-5372
- Distrelec Article No.:
- 301-78-952
- Mfr. Part No.:
- T4560 PH2D
- Manufacturer:
- CK
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.66 |
*price indicative
- RS Stock No.:
- 275-5372
- Distrelec Article No.:
- 301-78-952
- Mfr. Part No.:
- T4560 PH2D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips | |
| Size | 25 mm | |
| Number of Pieces | 3 | |
| Material | Alloy Steel | |
| Drive Size | PH2 | |
| Sub Type | Blue Steel Screwdriver Bit Set | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips | ||
Size 25 mm | ||
Number of Pieces 3 | ||
Material Alloy Steel | ||
Drive Size PH2 | ||
Sub Type Blue Steel Screwdriver Bit Set | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK impact screwdriver bit manufactured from specially formulated V8 steel alloy for extreme toughness. It features torsion control technology to withstand the stresses of high torque applications.
Blue steel impact bits provide a vastly extended working life
Colour coded for convenience
Related links
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 3 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 15 Pieces
- CK Pozidriv, Phillips Blue Steel Screwdriver Bit Set 10 Pieces
- CK Phillips, Phillips Impact Screwdriver Bit 15 Pieces
- CK Phillips, Phillips Screwdriver Bit Set 7 Pieces
- CK Phillips, Phillips Impact Bit Set 6 Pieces
- Facom Torx, Torx Bit Set 3 Pieces
- Phoenix Contact Slotted, Flat Tool Set 3 Pieces
