Wiha Electric, Slotted, Pozidriv Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 280-5951
- Distrelec Article No.:
- 301-73-952
- Mfr. Part No.:
- 43157
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€71.50
(exc. VAT)
€87.94
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.50 |
*price indicative
- RS Stock No.:
- 280-5951
- Distrelec Article No.:
- 301-73-952
- Mfr. Part No.:
- 43157
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Slotted, Pozidriv | |
| Size | 2.5 → 6.5 mm, PZ1, PZ2 | |
| Number of Pieces | 6 | |
| Overall Length | 75mm | |
| Sub Type | Electric Bit Set | |
| Drive Type | Electric | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Slotted, Pozidriv | ||
Size 2.5 → 6.5 mm, PZ1, PZ2 | ||
Number of Pieces 6 | ||
Overall Length 75mm | ||
Sub Type Electric Bit Set | ||
Drive Type Electric | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools slimBit electric Bit set including 6 pieces. This Bit set has been specially developed for electrical applications, thereby ensuring blades up to 33 percent slimmer. This means low-lying screw and spring elements can also be easily reached with the slimBits. The slimBits are also stored away in an ingenious bit box, which provides an optimum view of the screw profiles.
Compact design
Tool for electrics
Tested according to IEC 60900
Each tool individually tested at 10000 V AC
Related links
- Wiha Electric Slotted, Plus Minus Electric Bit Set 6 Pieces
- Wiha, Torx Electric Bit Set 6 Pieces
- Wiha Hex Torx Pozidriv Driver Bit Set 6 Pieces
- Wiha Slotted Electric Bit Set 6 Pieces
- Wiha Slotted Electric Bit Set 13 Pieces
- Facom Hex Pozidriv Hex Screwdriver Bit Set 6 Pieces
- Wiha Hex, Hex Electric Bit Set 6 Pieces
- CK Hex Slotted, Pozidriv Driver Bit Set 6 Pieces
