Wera, Pozidriv Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-5969
- Distrelec Article No.:
- 301-07-577
- Mfr. Part No.:
- 05056472001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€23.19
(exc. VAT)
€28.52
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.19 |
*price indicative
- RS Stock No.:
- 266-5969
- Distrelec Article No.:
- 301-07-577
- Mfr. Part No.:
- 05056472001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Overall Length | 50mm | |
| Sub Type | Bit-Checks/Bit-Safes Universal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Pozidriv | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Material Plastic | ||
Overall Length 50mm | ||
Sub Type Bit-Checks/Bit-Safes Universal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 6 TX Universal 1, 6 pieces
The 6 50 mm-long Wera TORX® bits tidily arranged in a minimum of space in a practical bit-check. The tough viscous bits are suitable for universal use.
Upright position able bit-checks convince due to their functionality in a minimum of space
Tough viscous bits for universal use
bit-check plastic material ensures robustness and durability
Prevents premature breakage of the drive tip
Application:
6 bits, tough (Z), for universal use.
