Wera, Phillips, Pozidriv Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-6314
- Mfr. Part No.:
- 05073635001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 266-6314
- Mfr. Part No.:
- 05073635001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Pozidriv | |
| Size | 50 mm | |
| Number of Pieces | 6 | |
| Overall Length | 50mm | |
| Sub Type | Bit-Checks/Bit-Safes Universal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Pozidriv | ||
Size 50 mm | ||
Number of Pieces 6 | ||
Overall Length 50mm | ||
Sub Type Bit-Checks/Bit-Safes Universal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 6 Universal 1 SB, 6 pieces
The 6 Wera bits in a length of 50 mm tidily arranged in a minimum of space in a practical bit-check. The tough viscous bits are suitable for universal use. Torsion bits (TZ) additionally take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit.
Upright position able bit-checks convince due to their functionality in a minimum of space
Torsion design against premature wear
Tough viscous bits for universal use
Application:
6 bits, Torsion-style (T) design to reduce premature wear, tough (Z), for universal use.
