SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 55mm Overall

Subtotal (1 unit)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.36

*price indicative

RS Stock No.:
208-537
Mfr. Part No.:
SD-5-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Spline

Size

1/2 in

Material

Metal

Overall Length

55mm

Drive Size

1/2in

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SD-5-6


The SAM Outillage 1/2 inch XZN screwdriver socket is an essential tool for professionals and DIY enthusiasts alike, designed with precision and durability in mind. This specialist socket facilitates easy engagement with XZN fasteners, making it perfect for automotive applications where strength and reliability are paramount. Its robust construction ensures longevity, while the refined dimensions promote a snug fit and enhanced torque application.

Optimized for XZN fasteners

High quality materials for durability

Lightweight and easy to handle

Secure connection to prevent slippage

Ideal for automotive use

Compact for tight spaces

Lifetime guarantee under normal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy