SAM Phillips Screwdriver Bit, 5/16 in Tip, 5/16 in Drive, Phillips Drive, 32 mm Overall
- RS Stock No.:
- 208-660
- Mfr. Part No.:
- NEV-3-1
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.54
(exc. VAT)
€25.26
(inc. VAT)
- RS Stock No.:
- 208-660
- Mfr. Part No.:
- NEV-3-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Phillips | |
| Type | Bits | |
| Size | 5/16 in | |
| Material | Metal | |
| Overall Length | 32 mm | |
| Drive Size | 5/16 in | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Phillips | ||
Type Bits | ||
Size 5/16 in | ||
Material Metal | ||
Overall Length 32 mm | ||
Drive Size 5/16 in | ||
Drive Type Phillips | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NEV-3-1
The SAM Outillage high performance screw bit is designed specifically for impact screwdrivers, making it an essential addition to your toolkit. The 5/16 inch size accommodates a range of Phillips screws, allowing for versatility and efficiency in various applications. Crafted from robust materials to withstand wear and tear, this bit guarantees reliable performance over time. Its precision engineering ensures a snug fit into screw heads, reducing the risk of stripping and enhancing operational efficiency.
Perfect for impact screwdrivers
Durable and resilient against wear
Engineered for a secure fit and reduces slippage
Lightweight for easy handling
Meets industry quality standards
Durable and resilient against wear
Engineered for a secure fit and reduces slippage
Lightweight for easy handling
Meets industry quality standards
Related links
- SAM Phillips Screwdriver Bit Phillips Drive, 35 mm Overall
- SAM Pozidriv Screwdriver Bit 5/16 in Drive 35 mm Overall
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- Facom Screwdriver Bit PH4 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 32mm Overall 1-Piece

