SAM Pozidriv Screwdriver Bit, 5/16 in Tip, 5/16 in Drive, Pozidriv Drive, 35 mm Overall
- RS Stock No.:
- 208-659
- Mfr. Part No.:
- NEV-2-1
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-659
- Mfr. Part No.:
- NEV-2-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Pozidriv | |
| Type | Bits | |
| Size | 5/16 in | |
| Material | Metal | |
| Overall Length | 35 mm | |
| Drive Size | 5/16 in | |
| Drive Type | Pozidriv | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Pozidriv | ||
Type Bits | ||
Size 5/16 in | ||
Material Metal | ||
Overall Length 35 mm | ||
Drive Size 5/16 in | ||
Drive Type Pozidriv | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NEV-2-1
The SAM Outillage versatile screw bit is expertly crafted for impact screwdrivers requiring Pozidriv heads. Designed for efficiency and durability, the 5/16 inch screw bit features a precise Pozidriv imprint to securely engage screws and provide a reliable performance. Engineered with professionals in mind, it facilitates seamless operation, making it an essential tool for any tradesperson or DIY enthusiast.
Crafted for impact screwdrivers for optimal performance
Lightweight for ease of use
Durable for heavy duty tasks
Limited guarantee for peace of mind
Lightweight for ease of use
Durable for heavy duty tasks
Limited guarantee for peace of mind
Related links
- SAM Pozidriv Screwdriver Bit 5/16 Drive 35 mm Overall
- SAM Phillips Screwdriver Bit 5/16 in Drive 32 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Phillips Screwdriver Bit Phillips Drive, 35 mm Overall
- SAM Torx Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Driver Bit 35 mm Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit PZ2 Tip 35mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
