SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 140mm Overall

Subtotal (1 unit)*

€19.06

(exc. VAT)

€23.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.06

*price indicative

RS Stock No.:
208-663
Mfr. Part No.:
SR-14-14
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Torx

Size

1/2 in

Material

Metal

Overall Length

140mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SR-14-14


The SAM Outillage 1/2 inch Ribes Screwdriver Socket is a premium tool designed for professional mechanics and DIY enthusiasts alike. Engineered with precision, this socket seamlessly fits ribes screws, making it an essential addition to your toolkit. Its robust construction ensures longevity, whilst the expertly crafted design allows for maximum torque and efficiency during use. Moreover, its backed by a guarantee without a time limit when utilised under normal conditions, providing further peace of mind.

Fits ribes screws with precision

Maximized torque during operation

Robust and durable

Guarantee for normal use

Ideal for professional and home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy