SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 140mm Overall
- RS Stock No.:
- 208-578
- Mfr. Part No.:
- SR-14-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 208-578
- Mfr. Part No.:
- SR-14-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-14-9
The SAM Outillage 1/2 inch Ribes Screwdriver Socket offers precision and durability, making it an essential tool for any professional or DIY enthusiast. Designed with user-friendliness in mind, it boasts a robust construction that ensures reliability during repetitive use. The Ribes design also allows for a secure grip on fasteners, enhancing ease of use and efficiency. With its exceptional standards compliance, this socket provides the assurance of quality and performance.
Secure fit for ribes fasteners
Optimum performance and longevity
Meets international quality standards
Lightweight for easy handling
Guarantee for peace of mind
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Hex Screwdriver Bit 14 mm Tip 140mm Overall 1-Piece
- SAM Torx Screwdriver Bit 1/4 in Drive 25 mm Overall
