SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall

Subtotal (1 unit)*

€17.45

(exc. VAT)

€21.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.45

*price indicative

RS Stock No.:
208-671
Mfr. Part No.:
ST-10-20
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/2 in

Material

Metal

Overall Length

100mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF ISO 1711-1, NF EN ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
TW

ST-10-20


The SAM Outillage 1/2 inch Torx screwdriver socket is a precision engineered tool designed for both professionals and DIY enthusiasts. Crafted by a reputable manufacturer, this socket provides superior torque and grip for tackling a variety of fastening tasks. Its robust construction ensures long lasting durability, while the Torx design offers a secure fit for various screw types. Whether you are working on complex automotive repairs or simple household projects, this screwdriver socket will enhance your toolkit, making it an essential addition for tackling jobs efficiently.

High performance torque application

Premium materials for wear resistance

Lightweight and strong

Versatile for various tasks

User friendly design

Guaranteed for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy