SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall

Subtotal (1 unit)*

€15.71

(exc. VAT)

€19.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.71

*price indicative

RS Stock No.:
208-568
Mfr. Part No.:
SR-10-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Torx

Product Type

Screwdriver Bit

Size

1/2 in

Material

Metal

Overall Length

100mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SR-10-6


The SAM Outillage 1/2 inch Ribes Screwdriver Socket is an essential tool for professionals and DIY enthusiasts alike, designed to deliver precision and durability in every application. Engineered with quality at its core, this socket ensures a perfect fit for ribes screws, allowing for efficient torque and reduced slippage. The combination of sturdy material and expert craftsmanship guarantees that it can withstand the rigours of demanding tasks, making it a reliable choice for automotive and mechanical use.

Precise fit for ribes screws

Robust materials for longevity

Lightweight for ease of use

Ideal for professionals and home users

Compatible with various socket sets

Optimized length for hard to reach areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy