SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall 1-Piece
- RS Stock No.:
- 208-676
- Mfr. Part No.:
- ST-10-55
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.03 |
*price indicative
- RS Stock No.:
- 208-676
- Mfr. Part No.:
- ST-10-55
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Number of Pieces | 1 | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Number of Pieces 1 | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ST-10-55
The SAM Outillage 1/2 inch Torx screwdriver socket is designed to meet high expectations of performance and durability. Ideal for both professional and DIY enthusiasts, this tool facilitates effortless engagement with Torx fasteners, ensuring precision and reliability in every task. Crafted specifically for a 1/2 inch drive, it provides the right balance between strength and weight, ensuring that you have the necessary leverage when taking on challenging jobs.
Durable and long lasting
Lightweight to reduce fatigue
Compatible with industry standards
Ideal for professionals and DIYers
Guaranteed for effective automotive tasks
Related links
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Hex Screwdriver Bit 10 mm Tip 100mm Overall 1-Piece
- SAM Hex Screwdriver Bit 7 mm Tip 100mm Overall 1-Piece
- SAM Hex Screwdriver Bit 12 mm Tip 100mm Overall 1-Piece
- SAM Hex Screwdriver Bit 5 mm Tip 100mm Overall 1-Piece
