SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Pozidriv Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-561
- Mfr. Part No.:
- E-214-PZ1
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-561
- Mfr. Part No.:
- E-214-PZ1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-PZ1
The SAM Outillage meticulously crafted box of screwdriver bits is designed for those who appreciate quality and precision in their toolkit. Housed in a convenient box, it contains five 5/16 inch standard Pozidriv bits, tailor-made for a variety of applications. Each bit is engineered from durable materials, ensuring longevity and reliability. With its compatibility for all standard screw types, this product is perfect for both professional tradespeople and DIY enthusiasts alike, allowing you to tackle any project with confidence.
Made with robust materials for durability
Compatible with standard Pozidriv screws
Compact packaging for easy storage
Precision engineered bits for reliable performance
Ideal for professional and home use
Related links
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
