SAM Spline Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive 5-Piece, 35mm Overall
- RS Stock No.:
- 209-208
- Mfr. Part No.:
- E-414-XZN18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.54 |
*price indicative
- RS Stock No.:
- 209-208
- Mfr. Part No.:
- E-414-XZN18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-XZN18
The SAM Outillage box of impact screwdriver bits is designed for precision and convenience in a variety of applications. Featuring a robust XZN pattern, it provides the perfect fit for fasteners, ensuring reliable performance whether you're working on automotive, mechanical, or general household tasks. The bits come in a compact box of five, each featuring a 5/16 inch square drive that offers compatibility with standard impact drivers. Crafted with quality materials, they exhibit exceptional durability and longevity, ensuring they withstand the rigours of professional use.
Compact box with five high quality bits
Optimized for impact drivers
XZN pattern prevents cam out
Lightweight at 0.080 kg
Durable for tradespeople and home users
Related links
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35mm Overall
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35mm Overall 5-Piece
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
