SAM Screwdriver Bit, 3/8 in Tip, 3/8 in Tip, Torx Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

€19.06

(exc. VAT)

€23.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.06

*price indicative

RS Stock No.:
209-360
Mfr. Part No.:
JT-15
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

3/8 in

Number of Pieces

1

Material

Metal

Overall Length

50mm

Drive Size

3/8in

Drive Type

Torx

Standards/Approvals

LRQA, NF ISO 1711-1, NF ISO 1174-1, ISO 9001, NF ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
TW

JT-15


The SAM Outillage innovative 3/8 inch single piece screwdriver socket for Torx heads is designed for both professional and DIY enthusiasts seeking efficiency and reliability in their tool collection. Crafted with precision, it guarantees a snug fit that eliminates play during use, ensuring optimal torque application for effective fastening. The lightweight design enhances manoeuvrability, allowing for effortless operation even in tight spaces. A testament to durability, this socket not only meets stringent international standards but also embodies the craftsmanship synonymous with the sam outillage name.

Made from high quality materials for durability

Lightweight to reduce fatigue

Guaranteed against defects

Ergonomic design for comfortable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy