SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Torx Drive, 50mm Overall
- RS Stock No.:
- 210-391
- Mfr. Part No.:
- 245-310
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-391
- Mfr. Part No.:
- 245-310
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Material | Metal | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Material Metal | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
245-310
The SAM Outillage Torx bit S10 features a 1/4 inch drive and measures 50 mm in length, designed for precision and durability. Ideal for various applications, it provides a secure fit in Torx fasteners, ensuring efficient torque transfer and minimizing the risk of cam out. Its robust construction makes it suitable for both professional and DIY use.
ISO 9001 certified
0.011 kg weight
Related links
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 3/8 in Tip 50mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- Teng Tools Bit 15 Tip 50mm Overall 1-Piece
- Wera Driver Bit 27 IPR Tip 50mm Overall
- BETA Star Screwdriver Bit PT40 Tip 50mm Overall
