SAM Screwdriver Bit, Torx Drive, 175mm Overall
- RS Stock No.:
- 208-626
- Mfr. Part No.:
- LH-15
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-626
- Mfr. Part No.:
- LH-15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 9001, LRQA, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 9001, LRQA, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-15
The SAM Outillage Torx reversible blades for multiblade screwdrivers deliver exceptional precision and durability. Constructed from high-quality chrome-vanadium steel, these blades ensure reliable performance and are tailored for the LHM multiblade screwdriver. Their reversible design offers quick adjustments between sizes, enhancing versatility for various tasks. Perfect for both professionals and DIY enthusiasts, these blades combine innovation with practicality for a superior tool experience.
Reversible design allows for quick switching between two Torx sizes
Constructed with chrome-vanadium steel for enhanced durability
Compatible with multiblade screwdriver LHM for versatility
Designed to meet NF EN ISO 10664 standards
Lightweight yet sturdy facilitating effortless handling
Related links
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- SAM Screwdriver Bit 3/8 in Tip 50mm Overall 1-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Screwdriver Bit T7 Tip 26mm Overall 1-Piece
- DeWALT Screwdriver Bit 25 mm Overall
