SAM Square Screwdriver Bit, 1/4 in Drive, 1/4 in Tip, Square Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 210-574
- Mfr. Part No.:
- E-314-C2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 210-574
- Mfr. Part No.:
- E-314-C2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-314-C2
The SAM Outillage box of 5 bits offers versatile solutions for your screw driving needs, featuring a 1/4 inch standard square throat design ideal for a multitude of tasks. Crafted for durability and ease of use, this set is perfect for both professionals and DIY enthusiasts alike. Each bit provides a snug fit, allowing for efficient torque transmission and reducing the risk of stripping screws. Engineered to cater to all square drive applications, this collection ensures that you are well equipped for any project.
Includes five versatile screwdriver bits
Square pattern for superior grip
Lightweight for easy handling
Durable for frequent use
Ideal for industrial and home repairs
Related links
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Square 1 Pieces
- SAM Screwdriver Bit Square Drive, 35mm Overall 5-Piece
