SAM Slotted Screwdriver Bit, 3/8 in Tip, 3/8 in Drive, Slotted Drive
- RS Stock No.:
- 210-732
- Mfr. Part No.:
- JEF-6R
- Manufacturer:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 210-732
- Mfr. Part No.:
- JEF-6R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Slotted | |
| Type | Screwdriver Socket | |
| Size | 3/8 in | |
| Material | Chrome Plated Steel | |
| Drive Size | 3/8 in | |
| Drive Type | Slotted | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Slotted | ||
Type Screwdriver Socket | ||
Size 3/8 in | ||
Material Chrome Plated Steel | ||
Drive Size 3/8 in | ||
Drive Type Slotted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JEF-6R
The SAM Outillage set of 3/8 inch single piece screwdriver sockets is expertly crafted to excel in challenging workspaces. Designed with versatility in mind, these sockets fit seamlessly with extensions, universal joints, articulated handles, or ratchets, enabling efficient access to hard-to-reach areas. Each socket accommodates removable bits, providing exceptional flexibility for a wide range of maintenance tasks. The polished chrome-plate finish not only enhances durability but also adds a touch of elegance to your toolkit.
For tight spaces
Compatible with various extensions and handles
Removable bits for flexibility
Polished chrome for durability
Includes a storage rack
Lightweight for ease of use
Compatible with various extensions and handles
Removable bits for flexibility
Polished chrome for durability
Includes a storage rack
Lightweight for ease of use
Related links
- SAM Slotted Screwdriver Bit 3/8 in Drive, Slotted Drive
- SAM Flat Screwdriver Bit 5/16 in Drive 38 mm Overall
- SAM Slotted Pozidriv Impact Screwdriver & Bit Set
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- RS PRO Slotted Screwdriver Bit Slotted Drive, 40 mm Overall
- BETA Screwdriver Bit Slotted Drive, 62 mm Overall 1-Piece
- Wiha Screwdriver Bit Slotted Drive, 75 mm Overall 1-Piece
- Wiha Screwdriver Bit Slotted Drive, 50 mm Overall 1-Piece
